N-Channel 40 V 12A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS840EN-T1_GE3

DigiKey Part Number
SQS840EN-T1_GE3TR-ND - Tape & Reel (TR)
SQS840EN-T1_GE3CT-ND - Cut Tape (CT)
SQS840EN-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS840EN-T1_GE3
Description
MOSFET N-CH 40V 12A PPAK1212-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1031 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,82400 €8,24 €
1000,54670 €54,67 €
5000,42758 €213,79 €
1.0000,38925 €389,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34059 €1.021,77 €
6.0000,31609 €1.896,54 €
9.0000,30362 €2.732,58 €
15.0000,28960 €4.344,00 €
21.0000,28131 €5.907,51 €
30.0000,28099 €8.429,70 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,53270 €