


SQS484CENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS484CENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS484CENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS484CENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS484CENW-T1_GE3 |
Description | MOSFET N-CH 40V 16A PPAK 1212-8W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,44130 € | 44,13 € |
| 500 | 0,34330 € | 171,65 € |
| 1.000 | 0,31173 € | 311,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27162 € | 814,86 € |
| 6.000 | 0,25143 € | 1.508,58 € |
| 9.000 | 0,24114 € | 2.170,26 € |
| 15.000 | 0,23313 € | 3.496,95 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |





