
SQS178ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS178ELNW-T1_GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQS178ELNW-T1_GE3 |
Description | N-CHANNEL 72-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 72 V 54A (Tc) 65W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 72 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2131 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33345 € | 1.000,35 € |
| 6.000 | 0,32536 € | 1.952,16 € |
| 9.000 | 0,32131 € | 2.891,79 € |
| 15.000 | 0,31682 € | 4.752,30 € |
| 21.000 | 0,31420 € | 6.598,20 € |
| Unit Price without VAT: | 0,33345 € |
|---|---|
| Unit Price with VAT: | 0,39014 € |









