N-Channel 60 V 97A (Tc) 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR97N06-6M3L_GE3

DigiKey Part Number
742-SQR97N06-6M3L_GE3TR-ND - Tape & Reel (TR)
742-SQR97N06-6M3L_GE3CT-ND - Cut Tape (CT)
742-SQR97N06-6M3L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQR97N06-6M3L_GE3
Description
MOSFET N-CH 60V 50A TO252
Customer Reference
Detailed Description
N-Channel 60 V 97A (Tc) 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SQR97N06-6M3L_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6060 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252AA
Rds On (Max) @ Id, Vgs
6.3mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQD97N06-6M3L_GE3Vishay Siliconix1.039SQD97N06-6M3L_GE3CT-ND2,18000 €Parametric Equivalent
In-Stock: 1.992
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,33900 €13,39 €
1000,91190 €91,19 €
5000,72870 €364,35 €
1.0000,66982 €669,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62030 €1.240,60 €
4.0000,57868 €2.314,72 €
6.0000,55748 €3.344,88 €
10.0000,53990 €5.399,00 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,44530 €