Similar

SQP90142E_GE3 | |
|---|---|
DigiKey Part Number | SQP90142E_GE3-ND |
Manufacturer | |
Manufacturer Product Number | SQP90142E_GE3 |
Description | MOSFET N-CH 200V 78.5A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 200 V 78.5A (Tc) 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SQP90142E_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 250W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15.3mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP90N20X3 | IXYS | 0 | IXFP90N20X3-ND | 8,80000 € | Similar |


