
SQJ457EP-T2_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ457EP-T2_BE3TR-ND - Tape & Reel (TR) 742-SQJ457EP-T2_BE3CT-ND - Cut Tape (CT) 742-SQJ457EP-T2_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ457EP-T2_BE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 36A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 25mOhm @ 10A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ457EP-T1_GE3 | Vishay Siliconix | 16.260 | SQJ457EP-T1_GE3CT-ND | 1,37000 € | Parametric Equivalent |
| SQJ457EP-T2_GE3 | Vishay Siliconix | 8.276 | 742-SQJ457EP-T2_GE3CT-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57590 € | 57,59 € |
| 500 | 0,45168 € | 225,84 € |
| 1.000 | 0,41169 € | 411,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36091 € | 1.082,73 € |
| 6.000 | 0,33535 € | 2.012,10 € |
| 9.000 | 0,32233 € | 2.900,97 € |
| 15.000 | 0,30771 € | 4.615,65 € |
| 21.000 | 0,30150 € | 6.331,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |

