N-Channel 40 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ420EP-T1_BE3

DigiKey Part Number
742-SQJ420EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ420EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ420EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ420EP-T1_BE3
Description
N-CHANNEL 40-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1860 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
10mOhm @ 9.7A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ420EP-T1_GE3Vishay Siliconix2.430SQJ420EP-T1_GE3CT-ND1,27000 €Parametric Equivalent
In-Stock: 2.729
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33258 €997,74 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,79700 €7,97 €
1000,52840 €52,84 €
5000,41294 €206,47 €
1.0000,37577 €375,77 €
Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74500 €7,45 €
1000,49380 €49,38 €
5000,38592 €192,96 €
1.0000,35120 €351,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,38060 €