
SQJ418EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ418EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ418EP-T1_GE3CT-ND - Cut Tape (CT) SQJ418EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ418EP-T1_GE3 |
Description | MOSFET N-CH 100V 48A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 48A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ418EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 68W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ418EP-T1_BE3 | Vishay Siliconix | 2.935 | 742-SQJ418EP-T1_BE3CT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99300 € | 9,93 € |
| 100 | 0,66540 € | 66,54 € |
| 500 | 0,52488 € | 262,44 € |
| 1.000 | 0,47968 € | 479,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42230 € | 1.266,90 € |
| 6.000 | 0,39342 € | 2.360,52 € |
| 9.000 | 0,37871 € | 3.408,39 € |
| 15.000 | 0,36248 € | 5.437,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |










