
SQJ402EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ402EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ402EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ402EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ402EP-T1_BE3 |
Description | N-CHANNEL 100-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ402EP-T1_BE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2286 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 11mOhm @ 10.7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,33900 € | 13,39 € |
| 100 | 0,91190 € | 91,19 € |
| 500 | 0,72870 € | 364,35 € |
| 1.000 | 0,66982 € | 669,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59508 € | 1.785,24 € |
| 6.000 | 0,55748 € | 3.344,88 € |
| 9.000 | 0,53990 € | 4.859,10 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |


