


LTST-C193TGKT-5A | |
|---|---|
DigiKey Part Number | 160-1832-2-ND - Tape & Reel (TR) 160-1832-1-ND - Cut Tape (CT) 160-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193TGKT-5A |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193TGKT-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10900 € | 10,90 € |
| 500 | 0,08784 € | 43,92 € |
| 1.000 | 0,08083 € | 80,83 € |
| 2.000 | 0,07485 € | 149,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07103 € | 355,15 € |
| 10.000 | 0,06677 € | 667,70 € |
| 15.000 | 0,06458 € | 968,70 € |
| 25.000 | 0,06211 € | 1.552,75 € |
| 35.000 | 0,06064 € | 2.122,40 € |
| 50.000 | 0,05920 € | 2.960,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |









