
SQJ140EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ140EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ140EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ140EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ140EP-T1_GE3 |
Description | MOSFET N-CH 40V 266A PPAK SO-8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 266A (Tc) 263W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3855 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 263W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,19900 € | 11,99 € |
| 100 | 0,81130 € | 81,13 € |
| 500 | 0,64526 € | 322,63 € |
| 1.000 | 0,59184 € | 591,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52405 € | 1.572,15 € |
| 6.000 | 0,48994 € | 2.939,64 € |
| 9.000 | 0,47257 € | 4.253,13 € |
| 15.000 | 0,46606 € | 6.990,90 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

