Parametric Equivalent
Similar
Similar
Similar

SQD25N06-22L_T4GE3 | |
|---|---|
DigiKey Part Number | SQD25N06-22L_T4GE3TR-ND - Tape & Reel (TR) SQD25N06-22L_T4GE3CT-ND - Cut Tape (CT) SQD25N06-22L_T4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD25N06-22L_T4GE3 |
Description | MOSFET N-CH 60V 25A TO252AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SQD25N06-22L_T4GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1975 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16400 € | 11,64 € |
| 100 | 0,78870 € | 78,87 € |
| 500 | 0,62792 € | 313,96 € |
| 1.000 | 0,59752 € | 597,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52030 € | 1.300,75 € |
| 5.000 | 0,48818 € | 2.440,90 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |





