Similar

SQD100N04-3M6_GE3 | |
|---|---|
DigiKey Part Number | SQD100N04-3M6_GE3TR-ND - Tape & Reel (TR) SQD100N04-3M6_GE3CT-ND - Cut Tape (CT) SQD100N04-3M6_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD100N04-3M6_GE3 |
Description | MOSFET N-CH 40V 100A TO252AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,29000 € | 12,90 € |
| 100 | 0,87860 € | 87,86 € |
| 500 | 0,70264 € | 351,32 € |
| 1.000 | 0,68443 € | 684,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59850 € | 1.197,00 € |
| 4.000 | 0,55918 € | 2.236,72 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |



