New Product
N-Channel 60 V 18A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 18A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8W
SQS415ENW-T1_GE3

SQ7414CENW-T1_JB3

DigiKey Part Number
742-SQ7414CENW-T1_JB3TR-ND - Tape & Reel (TR)
742-SQ7414CENW-T1_JB3CT-ND - Cut Tape (CT)
742-SQ7414CENW-T1_JB3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ7414CENW-T1_JB3
Description
N-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 18A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1590 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
62W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® 1212-8W
Rds On (Max) @ Id, Vgs
23mOhm @ 8.7A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74200 €7,42 €
1000,48950 €48,95 €
5000,38132 €190,66 €
1.0000,34648 €346,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30221 €906,63 €
6.0000,27993 €1.679,58 €
9.0000,26858 €2.417,22 €
15.0000,25583 €3.837,45 €
21.0000,24828 €5.213,88 €
30.0000,24416 €7.324,80 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,38060 €