
SQ4949EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4949EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4949EY-T1_GE3CT-ND - Cut Tape (CT) SQ4949EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4949EY-T1_GE3 |
Description | MOSFET 2P-CH 30V 7.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A (Tc) 3.3W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 25V |
Series | Power - Max 3.3W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.5A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 35mOhm @ 5.9A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4949EY-T1_BE3 | Vishay Siliconix | 2.397 | 742-SQ4949EY-T1_BE3CT-ND | 1,98000 € | Direct |
| SQ4949CEY-T1_GE3 | Vishay Siliconix | 2.500 | 742-SQ4949CEY-T1_GE3CT-ND | 1,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36300 € | 13,63 € |
| 100 | 0,92840 € | 92,84 € |
| 500 | 0,74248 € | 371,24 € |
| 1.000 | 0,68270 € | 682,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61802 € | 1.545,05 € |
| 5.000 | 0,57807 € | 2.890,35 € |
| 7.500 | 0,55773 € | 4.182,97 € |
| 12.500 | 0,55222 € | 6.902,75 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |


