
SQ4949CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4949CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4949CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4949CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4949CEY-T1_GE3 |
Description | DUAL P-CHANNEL 30-V 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A (Tc) 3.3W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 5.9A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 25V |
Part Status Active | Power - Max 3.3W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.5A (Tc) | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,48520 € | 48,52 € |
| 500 | 0,37790 € | 188,95 € |
| 1.000 | 0,34335 € | 343,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30595 € | 764,88 € |
| 5.000 | 0,28284 € | 1.414,20 € |
| 7.500 | 0,27106 € | 2.032,95 € |
| 12.500 | 0,25783 € | 3.222,88 € |
| 17.500 | 0,25000 € | 4.375,00 € |
| 25.000 | 0,24239 € | 6.059,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

