
SQ4050EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4050EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4050EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4050EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4050EY-T1_BE3 |
Description | MOSFET N-CHANNEL 40V 19A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2406 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 6W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,26100 € | 12,61 € |
| 100 | 0,85550 € | 85,55 € |
| 500 | 0,68186 € | 340,93 € |
| 1.000 | 0,62601 € | 626,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56560 € | 1.414,00 € |
| 5.000 | 0,52828 € | 2.641,40 € |
| 7.500 | 0,50927 € | 3.819,53 € |
| 12.500 | 0,49825 € | 6.228,12 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,30490 € |





