
SQ3461CEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3461CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3461CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3461CEV-T1_GE3DKR-ND |
Manufacturer | |
Manufacturer Product Number | SQ3461CEV-T1_GE3 |
Description | P-CHANNEL 12-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,26050 € | 26,05 € |
| 500 | 0,19852 € | 99,26 € |
| 1.000 | 0,17853 € | 178,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15312 € | 459,36 € |
| 6.000 | 0,14032 € | 841,92 € |
| 9.000 | 0,13380 € | 1.204,20 € |
| 15.000 | 0,12647 € | 1.897,05 € |
| 21.000 | 0,12212 € | 2.564,52 € |
| 30.000 | 0,11791 € | 3.537,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,26050 € | 26,05 € |
| 500 | 0,19852 € | 99,26 € |
| 1.000 | 0,17853 € | 178,53 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |



