
SQ3457EV-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ3457EV-T1_GE3TR-ND - Tape & Reel (TR) SQ3457EV-T1_GE3CT-ND - Cut Tape (CT) SQ3457EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3457EV-T1_GE3 |
Description | MOSFET P-CHANNEL 30V 6.8A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 705 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ3457EV-T1_BE3 | Vishay Siliconix | 1.973 | 742-SQ3457EV-T1_BE3CT-ND | 0,90000 € | Direct |
| SQ3457CEV-T1_GE3 | Vishay Siliconix | 0 | 742-SQ3457CEV-T1_GE3CT-ND | 0,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,39440 € | 39,44 € |
| 500 | 0,30476 € | 152,38 € |
| 1.000 | 0,27585 € | 275,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23913 € | 717,39 € |
| 6.000 | 0,22064 € | 1.323,84 € |
| 9.000 | 0,21122 € | 1.900,98 € |
| 15.000 | 0,20063 € | 3.009,45 € |
| 21.000 | 0,19437 € | 4.081,77 € |
| 30.000 | 0,18828 € | 5.648,40 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |











