
SQ3427CEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3427CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3427CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3427CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3427CEV-T1_GE3 |
Description | MOSFET P-CH 60V 5.3A 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.3A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 30 V |
FET Type | Power Dissipation (Max) 5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 95mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15897 € | 476,91 € |
| 6.000 | 0,15130 € | 907,80 € |
| Unit Price without VAT: | 0,15897 € |
|---|---|
| Unit Price with VAT: | 0,18599 € |



