
SQ2389CES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2389CES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2389CES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2389CES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2389CES-T1_BE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.1A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 455 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 94mOhm @ 3A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,29000 € | 29,00 € |
| 500 | 0,22140 € | 110,70 € |
| 1.000 | 0,19929 € | 199,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17118 € | 513,54 € |
| 6.000 | 0,15703 € | 942,18 € |
| 9.000 | 0,14981 € | 1.348,29 € |
| 15.000 | 0,14171 € | 2.125,65 € |
| 21.000 | 0,13691 € | 2.875,11 € |
| 30.000 | 0,13225 € | 3.967,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

