Mosfet Array 30V 23A (Ta), 83A (Tc), 34A (Ta), 143A (Tc) 3.8W (Ta), 52W (Tc), 4.3W (Ta), 78W (Tc) Surface Mount 6-PowerPair™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZF360DT-T1-GE3

DigiKey Part Number
742-SIZF360DT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZF360DT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZF360DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZF360DT-T1-GE3
Description
MOSFET 2N-CH 30V 23A 6POWERPAIR
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 23A (Ta), 83A (Tc), 34A (Ta), 143A (Tc) 3.8W (Ta), 52W (Tc), 4.3W (Ta), 78W (Tc) Surface Mount 6-PowerPair™
Datasheet
 Datasheet
EDA/CAD Models
SIZF360DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual), Schottky
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
23A (Ta), 83A (Tc), 34A (Ta), 143A (Tc)
Rds On (Max) @ Id, Vgs
4.5mOhm @ 10A, 10V, 1.9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22nC @ 10V, 62nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 15V, 3150pF @ 15V
Power - Max
3.8W (Ta), 52W (Tc), 4.3W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerPair™
Supplier Device Package
6-PowerPair™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,46000 €14,60 €
1000,99770 €99,77 €
5000,79982 €399,91 €
1.0000,73736 €737,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65552 €1.966,56 €
6.0000,61492 €3.689,52 €
9.0000,60242 €5.421,78 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,65590 €