
SIZ700DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ700DT-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIZ700DT-T1-GE3 |
Description | MOSFET 2N-CH 20V 16A 6POWERPAIR |
Customer Reference | |
Detailed Description | Mosfet Array 20V 16A 2.36W, 2.8W Surface Mount 6-PowerPair™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 16A | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300pF @ 10V | |
Power - Max | 2.36W, 2.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerPair™ | |
Supplier Device Package | 6-PowerPair™ | |
Base Product Number |

