N-Channel 20 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR404DP-T1-GE3

DigiKey Part Number
SIR404DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR404DP-T1-GE3CT-ND - Cut Tape (CT)
SIR404DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR404DP-T1-GE3
Description
MOSFET N-CH 20V 60A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR404DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
8130 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.6mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,61500 €16,15 €
1001,11010 €111,01 €
5000,89442 €447,21 €
1.0000,84523 €845,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73710 €2.211,30 €
6.0000,69284 €4.157,04 €
9.0000,69054 €6.214,86 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,92500 €