Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32508DT-T1-GE3

DigiKey Part Number
SIP32508DT-T1-GE3TR-ND - Tape & Reel (TR)
SIP32508DT-T1-GE3CT-ND - Cut Tape (CT)
SIP32508DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32508DT-T1-GE3
Description
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
46mOhm
Part Status
Last Time Buy
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
TSOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
1.1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 24.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23800 €2,38 €
250,21160 €5,29 €
1000,18320 €18,32 €
2500,16952 €42,38 €
5000,16124 €80,62 €
1.0000,15444 €154,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14604 €438,12 €
6.0000,14193 €851,58 €
9.0000,13987 €1.258,83 €
15.0000,13759 €2.063,85 €
21.0000,13625 €2.861,25 €
30.0000,13497 €4.049,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €