N-Channel 100 V 58.8A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJ470DP-T1-GE3

DigiKey Part Number
SIJ470DP-T1-GE3TR-ND - Tape & Reel (TR)
SIJ470DP-T1-GE3CT-ND - Cut Tape (CT)
SIJ470DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJ470DP-T1-GE3
Description
MOSFET N-CH 100V 58.8A PPAK SO-8
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 58.8A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 56.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,19500 €11,95 €
1000,81090 €81,09 €
5000,64640 €323,20 €
1.0000,61886 €618,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52633 €1.578,99 €
6.0000,50560 €3.033,60 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,18790 €