SIHP17N60D-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 16.512
Unit Price: 3,39000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 67
Unit Price: 3,77000 €
Datasheet

Similar


onsemi
In Stock: 1.602
Unit Price: 3,60000 €
Datasheet

Similar


onsemi
In Stock: 2.052
Unit Price: 3,80000 €
Datasheet

Similar


onsemi
In Stock: 2.299
Unit Price: 3,32000 €
Datasheet

Similar


onsemi
In Stock: 739
Unit Price: 3,78000 €
Datasheet

Similar


Infineon Technologies
In Stock: 990
Unit Price: 2,95000 €
Datasheet

Similar


IXYS
In Stock: 219
Unit Price: 5,48000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,71407 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,18460 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.220
Unit Price: 2,93000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9
Unit Price: 3,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.322
Unit Price: 4,34000 €
Datasheet
N-Channel 600 V 17A (Tc) 277.8W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP17N60D-GE3

DigiKey Part Number
SIHP17N60D-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP17N60D-GE3
Description
MOSFET N-CH 600V 17A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 277.8W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
340mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
277.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes