N-Channel 800 V 8A (Tc) 78W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP11N80AE-GE3

DigiKey Part Number
742-SIHP11N80AE-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP11N80AE-GE3
Description
MOSFET N-CH 800V 8A TO220AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 8A (Tc) 78W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
804 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,38000 €2,38 €
501,17260 €58,63 €
1001,05580 €105,58 €
5000,85078 €425,39 €
1.0000,78490 €784,90 €
2.0000,72951 €1.459,02 €
5.0000,70354 €3.517,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,78460 €