MFR Recommended
Similar
Similar

SIHG32N50D-E3 | |
|---|---|
DigiKey Part Number | SIHG32N50D-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG32N50D-E3 |
Description | MOSFET N-CH 500V 30A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 500 V 30A (Tc) 390W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 100 V |
FET Type | Power Dissipation (Max) 390W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHG25N50E-GE3 | Vishay Siliconix | 477 | SIHG25N50E-GE3-ND | 4,40000 € | MFR Recommended |
| IXFH30N50P | IXYS | 0 | 238-IXFH30N50P-ND | 10,35000 € | Similar |
| IXTQ44N50P | IXYS | 0 | IXTQ44N50P-ND | 7,88383 € | Similar |




