Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



SIHFS9N60A-GE3 | |
|---|---|
DigiKey Part Number | SIHFS9N60A-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHFS9N60A-GE3 |
Description | MOSFET N-CH 600V 9.2A TO263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.2A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82255 € | 822,55 € |
| 2.000 | 0,76511 € | 1.530,22 € |
| 3.000 | 0,74334 € | 2.230,02 € |
| Unit Price without VAT: | 0,82255 € |
|---|---|
| Unit Price with VAT: | 0,96238 € |




