SIHF8N50L-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 9.241
Unit Price: 3,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 181
Unit Price: 3,06000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15
Unit Price: 1,70000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 39
Unit Price: 1,79000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: 1,79000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 63
Unit Price: 1,85000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,79000 €
Datasheet
N-Channel 500 V 8A (Tc) 40W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHF8N50L-E3

DigiKey Part Number
SIHF8N50L-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHF8N50L-E3
Description
MOSFET N-CH 500V 8A TO220
Customer Reference
Detailed Description
N-Channel 500 V 8A (Tc) 40W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 0 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
873 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes