


SIDR4612LEP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR4612LEP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR4612LEP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR4612LEP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR4612LEP-T1-RE3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSF |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 52.7A (Ta), 235A (Tc) 7.5W (Ta), 150W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.35mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6580 pF @ 30 V |
FET Type | Power Dissipation (Max) 7.5W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8DC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,85500 € | 18,55 € |
| 100 | 1,28570 € | 128,57 € |
| 500 | 1,04220 € | 521,10 € |
| 1.000 | 1,01427 € | 1.014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86466 € | 2.593,98 € |
| 6.000 | 0,82865 € | 4.971,90 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,34620 € |


