
SIA938DJT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIA938DJT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA938DJT-T1-GE3CT-ND - Cut Tape (CT) 742-SIA938DJT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA938DJT-T1-GE3 |
Description | MOSFET 2N-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A (Ta), 4.5A (Tc) 1.9W (Ta), 7.8W (Tc) Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA938DJT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 4.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 21.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 425pF @ 10V | |
Power - Max | 1.9W (Ta), 7.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,39910 € | 39,91 € |
| 500 | 0,30916 € | 154,58 € |
| 1.000 | 0,28019 € | 280,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24337 € | 730,11 € |
| 6.000 | 0,22483 € | 1.348,98 € |
| 9.000 | 0,21539 € | 1.938,51 € |
| 15.000 | 0,20478 € | 3.071,70 € |
| 21.000 | 0,20439 € | 4.292,19 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |









