
SIA923AEDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA923AEDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA923AEDJ-T1-GE3CT-ND - Cut Tape (CT) SIA923AEDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA923AEDJ-T1-GE3 |
Description | MOSFET 2P-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 770pF @ 10V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31880 € | 31,88 € |
| 500 | 0,24478 € | 122,39 € |
| 1.000 | 0,22093 € | 220,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19063 € | 571,89 € |
| 6.000 | 0,17536 € | 1.052,16 € |
| 9.000 | 0,16758 € | 1.508,22 € |
| 15.000 | 0,15884 € | 2.382,60 € |
| 21.000 | 0,15367 € | 3.227,07 € |
| 30.000 | 0,15254 € | 4.576,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |




