
SIA447DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA447DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA447DJ-T1-GE3CT-ND - Cut Tape (CT) SIA447DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA447DJ-T1-GE3 |
Description | MOSFET P-CH 12V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 12A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA447DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2880 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27750 € | 27,75 € |
| 500 | 0,21194 € | 105,97 € |
| 1.000 | 0,19080 € | 190,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17542 € | 526,26 € |
| 6.000 | 0,16095 € | 965,70 € |
| 9.000 | 0,15358 € | 1.382,22 € |
| 15.000 | 0,14529 € | 2.179,35 € |
| 21.000 | 0,14038 € | 2.947,98 € |
| 30.000 | 0,13561 € | 4.068,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |










