
SIA433EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA433EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA433EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA433EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA433EDJ-T1-GE3 |
Description | MOSFET P-CH 20V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 7.6A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 19W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB20XPE,115 | Nexperia USA Inc. | 558 | 1727-1368-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,44870 € | 44,87 € |
| 500 | 0,34848 € | 174,24 € |
| 1.000 | 0,31617 € | 316,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27513 € | 825,39 € |
| 6.000 | 0,25447 € | 1.526,82 € |
| 9.000 | 0,24395 € | 2.195,55 € |
| 15.000 | 0,23212 € | 3.481,80 € |
| 21.000 | 0,22513 € | 4.727,73 € |
| 30.000 | 0,21874 € | 6.562,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |



