
SI7658ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7658ADP-T1-GE3TR-ND - Tape & Reel (TR) SI7658ADP-T1-GE3CT-ND - Cut Tape (CT) SI7658ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7658ADP-T1-GE3 |
Description | MOSFET N-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,20700 € | 22,07 € |
| 100 | 1,54880 € | 154,88 € |
| 500 | 1,38256 € | 691,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12954 € | 3.388,62 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,93120 € |

