SI7478DP-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 12.753
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.192
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.551
Unit Price: 2,01000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6
Unit Price: 2,13000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 558
Unit Price: 2,61000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 833
Unit Price: 1,07000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.003
Unit Price: 2,08000 €
Datasheet
N-Channel 60 V 15A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7478DP-T1-E3

DigiKey Part Number
SI7478DP-T1-E3TR-ND - Tape & Reel (TR)
SI7478DP-T1-E3CT-ND - Cut Tape (CT)
SI7478DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7478DP-T1-E3
Description
MOSFET N-CH 60V 15A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7478DP-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes