
SIA106DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA106DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA106DJ-T1-GE3CT-ND - Cut Tape (CT) SIA106DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA106DJ-T1-GE3 |
Description | MOSFET N-CH 60V 10A/12A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta), 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77500 € | 7,75 € |
| 100 | 0,51390 € | 51,39 € |
| 500 | 0,40208 € | 201,04 € |
| 1.000 | 0,36608 € | 366,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32037 € | 961,11 € |
| 6.000 | 0,29737 € | 1.784,22 € |
| 9.000 | 0,28564 € | 2.570,76 € |
| 15.000 | 0,28314 € | 4.247,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |




