SI7374DP-T1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,22636 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,22671 €
Datasheet

Similar


Texas Instruments
In Stock: 2.490
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.884
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.481
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,46196 €
Datasheet
N-Channel 30 V 24A (Tc) 5W (Ta), 56W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7374DP-T1-GE3

DigiKey Part Number
SI7374DP-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7374DP-T1-GE3
Description
MOSFET N-CH 30V 24A PPAK SO-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 24A (Tc) 5W (Ta), 56W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 23.8A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 56W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,22636 €3.679,08 €
Manufacturers Standard Package
Unit Price without VAT:1,22636 €
Unit Price with VAT:1,43484 €