
SI4825DDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4825DDY-T1-GE3TR-ND - Tape & Reel (TR) SI4825DDY-T1-GE3CT-ND - Cut Tape (CT) SI4825DDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4825DDY-T1-GE3 |
Description | MOSFET P-CH 30V 14.9A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.9A (Tc) 2.7W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.5mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83400 € | 8,34 € |
| 100 | 0,55400 € | 55,40 € |
| 500 | 0,43376 € | 216,88 € |
| 1.000 | 0,39508 € | 395,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35319 € | 882,98 € |
| 5.000 | 0,32731 € | 1.636,55 € |
| 7.500 | 0,31413 € | 2.355,98 € |
| 12.500 | 0,29932 € | 3.741,50 € |
| 17.500 | 0,29055 € | 5.084,62 € |
| 25.000 | 0,28684 € | 7.171,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

