P-Channel 20 V 26.6A (Tc) 3W (Ta), 6.6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4477DY-T1-GE3

DigiKey Part Number
SI4477DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4477DY-T1-GE3CT-ND - Cut Tape (CT)
SI4477DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4477DY-T1-GE3
Description
MOSFET P-CH 20V 26.6A 8SO
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 26.6A (Tc) 3W (Ta), 6.6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4477DY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 18A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 6.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,09800 €10,98 €
1000,74180 €74,18 €
5000,58910 €294,55 €
1.0000,55302 €553,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48686 €1.217,15 €
5.0000,45402 €2.270,10 €
7.5000,45181 €3.388,57 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,01240 €