
SI4459ADY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4459ADY-T1-GE3TR-ND - Tape & Reel (TR) SI4459ADY-T1-GE3CT-ND - Cut Tape (CT) SI4459ADY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4459ADY-T1-GE3 |
Description | MOSFET P-CH 30V 29A 8SO |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 29A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4459ADY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 195 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 7.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,68800 € | 16,88 € |
| 100 | 1,16300 € | 116,30 € |
| 500 | 0,93834 € | 469,17 € |
| 1.000 | 0,89288 € | 892,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78802 € | 1.970,05 € |
| 5.000 | 0,73977 € | 3.698,85 € |
| 7.500 | 0,72948 € | 5.471,10 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,05370 € |











