
SI4434ADY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4434ADY-T1-GE3TR-ND - Tape & Reel (TR) SI4434ADY-T1-GE3CT-ND - Cut Tape (CT) SI4434ADY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4434ADY-T1-GE3 |
Description | MOSFET N-CH 250V 2.8A/4.1A 8SO |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 2.8A (Ta), 4.1A (Tc) 2.9W (Ta), 6W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 125 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54800 € | 15,48 € |
| 100 | 1,06550 € | 106,55 € |
| 500 | 0,87102 € | 435,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72074 € | 1.801,85 € |
| 5.000 | 0,71161 € | 3.558,05 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |






