
SI4214DDY-T1-E3 | |
|---|---|
DigiKey Part Number | 742-SI4214DDY-T1-E3TR-ND - Tape & Reel (TR) 742-SI4214DDY-T1-E3CT-ND - Cut Tape (CT) 742-SI4214DDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4214DDY-T1-E3 |
Description | MOSFET 2N-CH 30V 8.5A 8SOIC |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.5A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4214DDY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,51670 € | 51,67 € |
| 500 | 0,40330 € | 201,65 € |
| 1.000 | 0,36677 € | 366,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32722 € | 818,05 € |
| 5.000 | 0,30278 € | 1.513,90 € |
| 7.500 | 0,29034 € | 2.177,55 € |
| 12.500 | 0,27635 € | 3.454,38 € |
| 17.500 | 0,26807 € | 4.691,22 € |
| 25.000 | 0,26141 € | 6.535,25 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

