N-Channel 30 V 14A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4134DY-T1-GE3

DigiKey Part Number
SI4134DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4134DY-T1-GE3CT-ND - Cut Tape (CT)
SI4134DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4134DY-T1-GE3
Description
MOSFET N-CH 30V 14A 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4134DY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
846 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,67600 €6,76 €
1000,44430 €44,43 €
5000,34470 €172,35 €
1.0000,31262 €312,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27788 €694,70 €
5.0000,25640 €1.282,00 €
7.5000,24546 €1.840,95 €
12.5000,23317 €2.914,62 €
17.5000,22589 €3.953,08 €
25.0000,21882 €5.470,50 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,26360 €