
SI4114DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4114DY-T1-GE3TR-ND - Tape & Reel (TR) SI4114DY-T1-GE3CT-ND - Cut Tape (CT) SI4114DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4114DY-T1-GE3 |
Description | MOSFET N-CH 20V 20A 8SO |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4114DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,44100 € | 14,41 € |
| 100 | 0,98340 € | 98,34 € |
| 500 | 0,78794 € | 393,97 € |
| 1.000 | 0,72509 € | 725,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65710 € | 1.642,75 € |
| 5.000 | 0,61510 € | 3.075,50 € |
| 7.500 | 0,59372 € | 4.452,90 € |
| 12.500 | 0,59166 € | 7.395,75 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |

