
SI3460DDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3460DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3460DDV-T1-GE3CT-ND - Cut Tape (CT) SI3460DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3460DDV-T1-GE3 |
Description | MOSFET N-CH 20V 7.9A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.9A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3460DDV-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 666 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta), 2.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 5.1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3460DDV-T1-BE3 | Vishay Siliconix | 2.563 | 742-SI3460DDV-T1-BE3CT-ND | 0,60000 € | Direct |
| FDC637AN | onsemi | 2.559 | FDC637ANCT-ND | 1,05000 € | Similar |
| FDC637BNZ | onsemi | 23.152 | FDC637BNZCT-ND | 0,64000 € | Similar |
| IRLMS2002TRPBF | Infineon Technologies | 1.958 | IRLMS2002PBFCT-ND | 0,79000 € | Similar |
| QS5U33TR | Rohm Semiconductor | 2.569 | QS5U33TRCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23840 € | 23,84 € |
| 500 | 0,18076 € | 90,38 € |
| 1.000 | 0,16214 € | 162,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13848 € | 415,44 € |
| 6.000 | 0,12655 € | 759,30 € |
| 9.000 | 0,12048 € | 1.084,32 € |
| 15.000 | 0,11364 € | 1.704,60 € |
| 21.000 | 0,10960 € | 2.301,60 € |
| 30.000 | 0,10567 € | 3.170,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |











