Mosfet Array 30V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ910AEP-T1_BE3

DigiKey Part Number
742-SQJ910AEP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ910AEP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ910AEP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ910AEP-T1_BE3
Description
MOSFET 2N-CH 30V 30A PPAK SO8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Rds On (Max) @ Id, Vgs
7mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1869pF @ 15V
Power - Max
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.943
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
100,99700 €9,97 €
1000,67060 €67,06 €
5000,53034 €265,17 €
1.0000,48522 €485,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42796 €1.283,88 €
6.0000,39915 €2.394,90 €
9.0000,39760 €3.578,40 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,83690 €