
SI2347DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2347DS-T1-GE3TR-ND - Tape & Reel (TR) SI2347DS-T1-GE3CT-ND - Cut Tape (CT) SI2347DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2347DS-T1-GE3 |
Description | MOSFET P-CH 30V 5A SOT23-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Tc) 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2347DS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 705 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,14838 € | 74,19 € |
| 1.000 | 0,13278 € | 132,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12085 € | 362,55 € |
| 6.000 | 0,11015 € | 660,90 € |
| 9.000 | 0,10470 € | 942,30 € |
| 15.000 | 0,09857 € | 1.478,55 € |
| 21.000 | 0,09494 € | 1.993,74 € |
| 30.000 | 0,09142 € | 2.742,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |









